
A12106CHQRFGW | |
|---|---|
DigiKey Part Number | 1441-1041-ND |
Manufacturer | |
Manufacturer Product Number | A12106CHQRFGW |
Description | JUNCTION BOX GRAY 12.01"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 12.008" L x 10.000" W (305.00mm x 254.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A12106CHQRFGW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 12.008" L x 10.000" W (305.00mm x 254.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.5 lbs (2.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,05000 € | 286,05 € |
| 5 | 283,17400 € | 1.415,87 € |
| Unit Price without VAT: | 286,05000 € |
|---|---|
| Unit Price with VAT: | 340,39950 € |




