ContinousHinge-with-ClampsType 4X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12106CHNFSS6

DigiKey Part Number
1441-1039-ND
Manufacturer
Manufacturer Product Number
A12106CHNFSS6
Description
JUNCTION BOX S STEEL 12"L X 10"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Stainless Steel Natural Hinged Door, Lid 12.008" L x 10.000" W (305.00mm x 254.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A12106CHNFSS6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
12.008" L x 10.000" W (305.00mm x 254.00mm)
Height
5.984" (152.00mm)
Area (L x W)
120in² (774cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
Sealing Gasket, Stainless Steel Hinge, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
12 lbs (5.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1961,78000 €961,78 €
Manufacturers Standard Package
Unit Price without VAT:961,78000 €
Unit Price with VAT:1.144,51820 €