
A10P10 | |
|---|---|
DigiKey Part Number | 1441-1026-ND |
Manufacturer | |
Manufacturer Product Number | A10P10 |
Description | PANEL J BOX 8.75X8.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 8.750" L x 8.880" W (222.25mm x 225.55mm) |
Datasheet | Datasheet |
EDA/CAD Models | A10P10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Junction Boxes | |
Size / Dimension | 8.750" L x 8.880" W (222.25mm x 225.55mm) | |
Color | - | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,66000 € | 19,66 € |
| 5 | 16,80200 € | 84,01 € |
| 10 | 15,70500 € | 157,05 € |
| 25 | 14,36320 € | 359,08 € |
| 50 | 13,99200 € | 699,60 € |
| Unit Price without VAT: | 19,66000 € |
|---|---|
| Unit Price with VAT: | 23,39540 € |




