
A101048RT | |
|---|---|
DigiKey Part Number | 1441-A101048RT-ND |
Manufacturer | |
Manufacturer Product Number | A101048RT |
Description | WIRE TROUGH TYPE 3R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 10.000" L x 10.000" W (254.00mm x 254.00mm) X 47.992" (1219.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A101048RT Models |
Category | Area (L x W) 100in² (645cm²) |
Mfr | Design Cover Included, Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.118" (3.00mm) |
Size / Dimension 10.000" L x 10.000" W (254.00mm x 254.00mm) | Ratings |
Height 47.992" (1219.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,62000 € | 520,62 € |
| Unit Price without VAT: | 520,62000 € |
|---|---|
| Unit Price with VAT: | 619,53780 € |

