
A101024RT | |
|---|---|
DigiKey Part Number | 1441-A101024RT-ND |
Manufacturer | |
Manufacturer Product Number | A101024RT |
Description | WIRE TROUGH TYPE 3R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Gray Split Sides 10.000" L x 10.000" W (254.00mm x 254.00mm) X 24.016" (610.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A101024RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 10.000" L x 10.000" W (254.00mm x 254.00mm) | |
Height | 24.016" (610.00mm) | |
Area (L x W) | 100in² (645cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,72000 € | 317,72 € |
| Unit Price without VAT: | 317,72000 € |
|---|---|
| Unit Price with VAT: | 378,08680 € |

