
10130213 | |
|---|---|
DigiKey Part Number | 1441-10130213-ND |
Manufacturer | |
Manufacturer Product Number | 10130213 |
Description | RACK STEEL 39.3X31.4X86.6 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 39.370" L x 31.496" W x 86.614" H (1000.00mm x 800.00mm x 2200.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 47U | |
Dimensions - Panel | - | |
Dimensions - Overall | 39.370" L x 31.496" W x 86.614" H (1000.00mm x 800.00mm x 2200.00mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.646,95000 € | 6.646,95 € |
| Unit Price without VAT: | 6.646,95000 € |
|---|---|
| Unit Price with VAT: | 7.909,87050 € |

