
NT-112-FX4-ST15 | |
|---|---|
DigiKey Part Number | 1976-NT-112-FX4-ST15-ND |
Manufacturer | |
Manufacturer Product Number | NT-112-FX4-ST15 |
Description | 12-PORT 10/100 UNMANAGED INDUSTR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 12 Ports |
Datasheet | Datasheet |
Category | Copper Ports 8 |
Manufacturer HMS Networks | Copper Type 10/100 |
Series | Fiber Ports 4 |
Packaging Box | Fiber Type 100BASE-FX (Singlemode) |
Part Status Active | Connector Type RJ45, ST |
Type Switch - Unmanaged | Voltage - Input 10V ~ 49V |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 12 | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.817,09000 € | 1.817,09 € |
| Unit Price without VAT: | 1.817,09000 € |
|---|---|
| Unit Price with VAT: | 2.162,33710 € |

