
NT-112-FX4-SC40 | |
|---|---|
DigiKey Part Number | 1976-NT-112-FX4-SC40-ND |
Manufacturer | |
Manufacturer Product Number | NT-112-FX4-SC40 |
Description | 12-PORT 10/100 UNMANAGED INDUSTR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 12 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 12 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | 4 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, SC | |
Voltage - Input | 10V ~ 49V | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.856,19000 € | 1.856,19 € |
| Unit Price without VAT: | 1.856,19000 € |
|---|---|
| Unit Price with VAT: | 2.208,86610 € |

