
INWMPMIT001I000 | |
|---|---|
DigiKey Part Number | 1976-INWMPMIT001I000-ND |
Manufacturer | |
Manufacturer Product Number | INWMPMIT001I000 |
Description | MITSUBISHI ELECTRIC TO WIFI (ASC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 802.11 b/g/n Gateway |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11 b/g/n |
Manufacturer HMS Networks | Frequency 2.4GHz |
Packaging Box | Applications General Purpose |
Part Status Active | Power - Output 8dBm |
Function Gateway | Data Rate (Max) 11Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,56000 € | 330,56 € |
| Unit Price without VAT: | 330,56000 € |
|---|---|
| Unit Price with VAT: | 393,36640 € |

