
INWFIFGL001R100 | |
|---|---|
DigiKey Part Number | 1976-INWFIFGL001R100-ND |
Manufacturer | |
Manufacturer Product Number | INWFIFGL001R100 |
Description | INTESISHOME FOR FUJITSU RAC AND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 802.11 b/g/n Gateway Wifi |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11 b/g/n |
Manufacturer HMS Networks | Frequency 2.412GHz ~ 2.462GHz, 2.412GHz ~ 2.472GHz, 2.412GHz ~ 2.484GHz, 2.4GHz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Interface Wifi |
Function Gateway | Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,67000 € | 343,67 € |
| Unit Price without VAT: | 343,67000 € |
|---|---|
| Unit Price with VAT: | 408,96730 € |

