
INWFIFGL001I100 | |
|---|---|
DigiKey Part Number | 1976-INWFIFGL001I100-ND |
Manufacturer | |
Manufacturer Product Number | INWFIFGL001I100 |
Description | FUJITSU RAC/VRF TO AC CLOUD CONT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, 802.11 b/g/n Gateway Wifi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth, 802.11 b/g/n | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | Wifi | |
Sensitivity | - | |
Power - Output | 8dBm | |
Data Rate (Max) | - | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,71000 € | 248,71 € |
| Unit Price without VAT: | 248,71000 € |
|---|---|
| Unit Price with VAT: | 295,96490 € |

