
INWFIDAI001R000 | |
|---|---|
DigiKey Part Number | 1976-INWFIDAI001R000-ND |
Manufacturer | |
Manufacturer Product Number | INWFIDAI001R000 |
Description | INTESISHOME FOR DAIKIN SKY AND V |
Customer Reference | |
Detailed Description | Gateway RS-485 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,76000 € | 260,76 € |
| Unit Price without VAT: | 260,76000 € |
|---|---|
| Unit Price with VAT: | 310,30440 € |

