
INMBSMEB0200100 | |
|---|---|
DigiKey Part Number | 1976-INMBSMEB0200100-ND |
Manufacturer | |
Manufacturer Product Number | INMBSMEB0200100 |
Description | M-BUS TO MODBUS TCP - 20 DEVICES |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modbus TCP Gateway Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Modbus TCP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,84000 € | 457,84 € |
| Unit Price without VAT: | 457,84000 € |
|---|---|
| Unit Price with VAT: | 544,82960 € |

