
INKNXTOS064O000 | |
|---|---|
DigiKey Part Number | 1976-INKNXTOS064O000-ND |
Manufacturer | |
Manufacturer Product Number | INKNXTOS064O000 |
Description | TOSHIBA VRF SYSTEMS TO KNX INTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gateway |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | 50Hz ~ 60Hz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.579,26000 € | 3.579,26 € |
| Unit Price without VAT: | 3.579,26000 € |
|---|---|
| Unit Price with VAT: | 4.259,31940 € |

