
INKNXMEB0200000 | |
|---|---|
DigiKey Part Number | 1976-INKNXMEB0200000-ND |
Manufacturer | |
Manufacturer Product Number | INKNXMEB0200000 |
Description | M-BUS TO KNX TP GATEWAY - 20 DEV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gateway Ethernet, RJ45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 9.6kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.345,13000 € | 1.345,13 € |
| Unit Price without VAT: | 1.345,13000 € |
|---|---|
| Unit Price with VAT: | 1.600,70470 € |

