MFR Recommended

INKNXMBM1000000 | |
|---|---|
DigiKey Part Number | 1976-INKNXMBM1000000-ND |
Manufacturer | |
Manufacturer Product Number | INKNXMBM1000000 |
Description | MODBUS TCP & RTU MASTER TO KNX T |
Customer Reference | |
Detailed Description | Gateway Ethernet, USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |


