INBACSAM016O000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HMS Networks
In Stock: 0
Unit Price: 2.006,08000 €
Datasheet
Gateway Ethernet, RJ45, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INBACSAM016O000

DigiKey Part Number
1976-INBACSAM016O000-ND
Manufacturer
Manufacturer Product Number
INBACSAM016O000
Description
SAMSUNG NASA VRF SYSTEMS TO BACN
Customer Reference
Detailed Description
Gateway Ethernet, RJ45, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
-
Frequency
50Hz ~ 60Hz
Applications
General Purpose
Interface
Ethernet, RJ45, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
115.2kBaud
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes