MFR Recommended

INBACPAN064O000 | |
|---|---|
DigiKey Part Number | 1976-INBACPAN064O000-ND |
Manufacturer | |
Manufacturer Product Number | INBACPAN064O000 |
Description | PANASONIC ECOI, ECOG AND PACI SY |
Customer Reference | |
Detailed Description | Gateway Ethernet, RJ45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | 50Hz ~ 60Hz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 115.2kBaud |


