
INBACMEB0100000 | |
|---|---|
DigiKey Part Number | 1976-INBACMEB0100000-ND |
Manufacturer | |
Manufacturer Product Number | INBACMEB0100000 |
Description | M-BUS TO BACNET IP & MS/TP SERVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gateway Ethernet, RJ45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 115.2kBaud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.087,03000 € | 1.087,03 € |
| Unit Price without VAT: | 1.087,03000 € |
|---|---|
| Unit Price with VAT: | 1.293,56570 € |

