
INBACEIP1K20000 | |
|---|---|
DigiKey Part Number | 1976-INBACEIP1K20000-ND |
Manufacturer | |
Manufacturer Product Number | INBACEIP1K20000 |
Description | EIP-BACNETIP&MSTP -1200 POINTS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gateway RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.490,57000 € | 1.490,57 € |
| Unit Price without VAT: | 1.490,57000 € |
|---|---|
| Unit Price with VAT: | 1.773,77830 € |

