
IN7004856000000 | |
|---|---|
DigiKey Part Number | 1976-IN7004856000000-ND |
Manufacturer | |
Manufacturer Product Number | IN7004856000000 |
Description | MODBUS TCP & RTU MASTER TO BACNE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BACnet IP, Modbus RTU/TCP, MSTP Gateway Ethernet, DB-9, RJ-45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | BACnet IP, Modbus RTU/TCP, MSTP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, DB-9, RJ-45, USB | |
Sensitivity | - | |
Power - Output | 2.4W | |
Data Rate (Max) | 115.2kBaud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.490,57000 € | 1.490,57 € |
| Unit Price without VAT: | 1.490,57000 € |
|---|---|
| Unit Price with VAT: | 1.773,77830 € |

