
FLEXY20300_00MA | |
|---|---|
DigiKey Part Number | 1976-FLEXY20300_00MA-ND |
Manufacturer | |
Manufacturer Product Number | FLEXY20300_00MA |
Description | EWON FLEXY 203 BASE UNIT, 4X EXT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modbus RTU/TCP Router Ethernet, RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | Modbus RTU/TCP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 951,05000 € | 951,05 € |
| Unit Price without VAT: | 951,05000 € |
|---|---|
| Unit Price with VAT: | 1.131,74950 € |

