
AWB1503-B | |
|---|---|
DigiKey Part Number | 1976-AWB1503-B-ND |
Manufacturer | |
Manufacturer Product Number | AWB1503-B |
Description | ANYBUS ANYBUS WIRELESS BOLT LTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Wireless Bolt DHCP, LTE, TCP, UDP RJ-45 100Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Wireless Bolt | |
Modulation or Protocol | DHCP, LTE, TCP, UDP | |
Frequency | - | |
Applications | LTE | |
Interface | RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | IP66, IP67 | |
Voltage - Supply | 11V ~ 33V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,63000 € | 596,63 € |
| Unit Price without VAT: | 596,63000 € |
|---|---|
| Unit Price with VAT: | 709,98970 € |

