
ASG4106-C | |
|---|---|
DigiKey Part Number | ASG4106-C-ND |
Manufacturer | |
Manufacturer Product Number | ASG4106-C |
Description | IXXAT SG-GATEWAY EIP 60870+61850 |
Customer Reference | |
Detailed Description | 3G EtherNet/IP™ Gateway Ethernet, RJ-45, RS-232, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Function | Gateway | |
Modulation or Protocol | EtherNet/IP™ | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.159,26000 € | 2.159,26 € |
| Unit Price without VAT: | 2.159,26000 € |
|---|---|
| Unit Price with VAT: | 2.569,51940 € |

