
ASG4006-C | |
|---|---|
DigiKey Part Number | ASG4006-C-ND |
Manufacturer | |
Manufacturer Product Number | ASG4006-C |
Description | IXXAT SG-GATEWAY PROFINET 60870 |
Customer Reference | |
Detailed Description | 3G Modbus Gateway Ethernet, RJ-45, RS-232, RS-485 |
Datasheet | Datasheet |
Category | Modulation or Protocol Modbus |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ-45, RS-232, RS-485 |
Part Status Not For New Designs | Data Rate (Max) 100Mbps |
Function Gateway | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.298,72000 € | 2.298,72 € |
| Unit Price without VAT: | 2.298,72000 € |
|---|---|
| Unit Price with VAT: | 2.735,47680 € |

