
ASG1004-C | |
|---|---|
DigiKey Part Number | ASG1004-C-ND |
Manufacturer | |
Manufacturer Product Number | ASG1004-C |
Description | IXXAT SG-GATEWAY IO 61850 |
Customer Reference | |
Detailed Description | 3G Modbus Gateway Ethernet, RJ-45, RS-232, RS-485 |
Category | Modulation or Protocol Modbus |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ-45, RS-232, RS-485 |
Part Status Obsolete | Data Rate (Max) 100Mbps |
Function Gateway | Base Product Number |

