ABC4021-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC4021-A

DigiKey Part Number
1976-ABC4021-A-ND
Manufacturer
Manufacturer Product Number
ABC4021-A
Description
ANYBUS COMMUNICATOR - ETHERCAT S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EtherCAT, EtherNet/IP, Modbus TCP, PROFINET Gateway Ethernet, DB-9, RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
EtherCAT, EtherNet/IP, Modbus TCP, PROFINET
Frequency
-
Applications
General Purpose
Interface
Ethernet, DB-9, RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1913,01000 $913,01 $
Manufacturers Standard Package
Unit Price without VAT:913,01000 $
Unit Price with VAT:1.086,48190 $