
ABC3100-A | |
|---|---|
DigiKey Part Number | 1976-ABC3100-A-ND |
Manufacturer | |
Manufacturer Product Number | ABC3100-A |
Description | INDUSTRIAL AUTOMATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EtherCAT®, PROFIBUS® Access Point Ethernet, RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | EtherCAT®, PROFIBUS® | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,21000 € | 869,21 € |
| Unit Price without VAT: | 869,21000 € |
|---|---|
| Unit Price with VAT: | 1.034,35990 € |

