


ABC3061-A | |
|---|---|
DigiKey Part Number | 1976-ABC3061-A-ND |
Manufacturer | |
Manufacturer Product Number | ABC3061-A |
Description | ANYBUS COMMON ETHERNET SLAVE-COM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EtherCAT®, ModbusRTU Gateway RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | EtherCAT®, ModbusRTU | |
Frequency | - | |
Applications | General Purpose | |
Interface | RJ45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 19.2kBaud | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,92000 € | 781,92 € |
| Unit Price without VAT: | 781,92000 € |
|---|---|
| Unit Price with VAT: | 930,48480 € |

