
AB9078-C | |
|---|---|
DigiKey Part Number | AB9078-C-ND |
Manufacturer | |
Manufacturer Product Number | AB9078-C |
Description | ANYBUS ETHERNET/IP TO .NET BRDGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EtherNet/IP™, .NET® Bridge/Router Ethernet, RJ-45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Bridge/Router | |
Modulation or Protocol | EtherNet/IP™, .NET® | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.183,22000 € | 1.183,22 € |
| Unit Price without VAT: | 1.183,22000 € |
|---|---|
| Unit Price with VAT: | 1.408,03180 € |

