
AB9077-C | |
|---|---|
DigiKey Part Number | AB9077-C-ND |
Manufacturer | |
Manufacturer Product Number | AB9077-C |
Description | ANYBUS PROFINET TO .NET BRIDGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | .NET®, PROFINET® Gateway Ethernet, RJ-45, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol .NET®, PROFINET® |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ-45, USB |
Part Status Active | Data Rate (Max) 100Mbps |
Function Gateway | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.438,78000 € | 1.438,78 € |
| Unit Price without VAT: | 1.438,78000 € |
|---|---|
| Unit Price with VAT: | 1.712,14820 € |

