
AB7972-F | |
|---|---|
DigiKey Part Number | AB7972-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7972-F |
Description | PROFINET FIBER TO PROFINET FIBER |
Customer Reference | |
Detailed Description | PROFIBUS® Gateway Ethernet, USB |
Category | Modulation or Protocol PROFIBUS® |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, USB |
Part Status Obsolete | Data Rate (Max) 100Mbps |
Function Gateway | Base Product Number |

