
AB7956-F | |
|---|---|
DigiKey Part Number | AB7956-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7956-F |
Description | CC-LINK IE TO ETHERNET/IP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CC-Link, EtherNet/IP™ Gateway Ethernet, RJ-45, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol CC-Link, EtherNet/IP™ |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ-45, USB |
Part Status Active | Data Rate (Max) 100Mbps |
Function Gateway | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.189,21000 € | 1.189,21 € |
| Unit Price without VAT: | 1.189,21000 € |
|---|---|
| Unit Price with VAT: | 1.415,15990 € |

