
AB7944-F | |
|---|---|
DigiKey Part Number | AB7944-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7944-F |
Description | PROFINET FIBER TO PROFIBUS DP-V0 |
Customer Reference | |
Detailed Description | PROFIBUS®, PROFINET® Gateway Ethernet, DB-9, USB |
Category | Modulation or Protocol PROFIBUS®, PROFINET® |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, DB-9, USB |
Part Status Obsolete | Data Rate (Max) 100Mbps |
Function Gateway | Base Product Number |

