
AB7893-F | |
|---|---|
DigiKey Part Number | AB7893-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7893-F |
Description | INTERBUS FIBER TO LONWORKS |
Customer Reference | |
Detailed Description | Interbus, LONWorks Gateway Ethernet, RS-232, USB |
Category | Modulation or Protocol Interbus, LONWorks |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, RS-232, USB |
Part Status Obsolete | Data Rate (Max) 2Mbps |
Function Gateway | Base Product Number |

