
AB7886-F | |
|---|---|
DigiKey Part Number | AB7886-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7886-F |
Description | INTERBUS TO CCTOLINK |
Customer Reference | |
Detailed Description | CC-Link, Interbus Gateway Ethernet, DB-9, USB |
Category | Modulation or Protocol CC-Link, Interbus |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, DB-9, USB |
Part Status Obsolete | Data Rate (Max) 10Mbps |
Function Gateway | Base Product Number |

