
AB7851-F | |
|---|---|
DigiKey Part Number | AB7851-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7851-F |
Description | PROFIBUS DP-V0 TO MODBUS PLUS |
Customer Reference | |
Detailed Description | Modbus, PROFIBUS® Gateway Ethernet, DB-9, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol Modbus, PROFIBUS® |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, DB-9, USB |
Part Status Obsolete | Data Rate (Max) 12Mbps |
Function Gateway | Base Product Number |

