
AB7840-F | |
|---|---|
DigiKey Part Number | AB7840-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7840-F |
Description | ETHERNET/IP TO MODBUS PLUS |
Customer Reference | |
Detailed Description | EtherNet/IP™, Modbus Gateway Ethernet, RJ-45, DB-9, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol EtherNet/IP™, Modbus |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ-45, DB-9, USB |
Part Status Obsolete | Data Rate (Max) 100Mbps |
Function Gateway | Base Product Number |

