
AB7827-F | |
|---|---|
DigiKey Part Number | AB7827-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7827-F |
Description | AS-INTERFACE TO CANOPEN |
Customer Reference | |
Detailed Description | ASI, CANopen® Gateway Ethernet, RS-232, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol ASI, CANopen® |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, RS-232, USB |
Part Status Obsolete | Data Rate (Max) 1Mbps |
Function Gateway | Base Product Number |

