
AB7806-F | |
|---|---|
DigiKey Part Number | AB7806-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7806-F |
Description | PROFIBUS DP-V0 TO INTERBUS FIBER |
Customer Reference | |
Detailed Description | Interbus, PROFIBUS® Gateway Ethernet, RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | Interbus, PROFIBUS® | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 12Mbps | |
Base Product Number |

