
AB7701-B | |
|---|---|
DigiKey Part Number | AB7701-B-ND |
Manufacturer | |
Manufacturer Product Number | AB7701-B |
Description | RS-232 COM TO ETHERNET VIRT COM |
Customer Reference | |
Detailed Description | Gateway Ethernet, RJ-45, RS-232, RS-485 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Base Product Number |

