
AB7698-F | |
|---|---|
DigiKey Part Number | AB7698-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7698-F |
Description | ETHERCAT TO AS-INTERFACE |
Customer Reference | |
Detailed Description | ASI, EtherCAT® Gateway Ethernet, RJ-45, RS-232, USB |
Category | Modulation or Protocol ASI, EtherCAT® |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ-45, RS-232, USB |
Part Status Obsolete | Data Rate (Max) 100Mbps |
Function Gateway | Base Product Number |

