
AB7684-F | |
|---|---|
DigiKey Part Number | AB7684-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7684-F |
Description | ETHERCAT TO PROFINET I/O |
Customer Reference | |
Detailed Description | EtherCAT®, PROFINET® Gateway Ethernet, RJ-45, USB |
Category | Modulation or Protocol EtherCAT®, PROFINET® |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ-45, USB |
Part Status Obsolete | Data Rate (Max) 100Mbps |
Function Gateway | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABC4020-A | HMS Networks | 0 | 1976-ABC4020-A-ND | 970,16000 € | MFR Recommended |


