
AB7675-F | |
|---|---|
DigiKey Part Number | AB7675-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7675-F |
Description | ETHERNET/IP TO INTERBUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EtherNet/IP™, Interbus Gateway Ethernet, RJ-45, DB-9, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | EtherNet/IP™, Interbus | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, DB-9, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.183,36000 € | 2.183,36 € |
| Unit Price without VAT: | 2.183,36000 € |
|---|---|
| Unit Price with VAT: | 2.598,19840 € |

