EtherNet/IP™, PROFIBUS® Gateway RJ-45 Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB7671-F

DigiKey Part Number
1976-1022-ND
Manufacturer
Manufacturer Product Number
AB7671-F
Description
ETHERNET/IP-PROFIBUS CONVERTER
Customer Reference
Detailed Description
EtherNet/IP™, PROFIBUS® Gateway RJ-45 Ethernet
Datasheet
 Datasheet
EDA/CAD Models
AB7671-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
EtherNet/IP™, PROFIBUS®
Frequency
-
Applications
General Purpose
Interface
RJ-45 Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
1Mbps
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.639,82000 €1.639,82 €
Manufacturers Standard Package
Unit Price without VAT:1.639,82000 €
Unit Price with VAT:1.951,38580 €