


AB7669-F | |
|---|---|
DigiKey Part Number | 1976-1020-ND |
Manufacturer | |
Manufacturer Product Number | AB7669-F |
Description | ETHERNET/IP-MODBUS TCP CONVERTER |
Customer Reference | |
Detailed Description | EtherNet/IP™, Modbus Gateway RJ-45 Ethernet |
Datasheet | Datasheet |
EDA/CAD Models | AB7669-F Models |
Category | Modulation or Protocol EtherNet/IP™, Modbus |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface RJ-45 Ethernet |
Part Status Obsolete | Data Rate (Max) 1Mbps |
Function Gateway | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABC3328-A | HMS Networks | 0 | 1976-ABC3328-A-ND | 1.155,96000 € | MFR Recommended |


