Image for AB7662-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB7662-F

DigiKey Part Number
AB7662-F-ND
Manufacturer
Manufacturer Product Number
AB7662-F
Description
PROFINET I/O TO LONWORKS
Customer Reference
Detailed Description
LONWorks, PROFINET® Gateway Ethernet, RJ-45, RS-232, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
-
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
LONWorks, PROFINET®
Frequency
-
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.