
AB7655-F | |
|---|---|
DigiKey Part Number | AB7655-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7655-F |
Description | PROFINET I/O TO FIPIO |
Customer Reference | |
Detailed Description | FIPIO, PROFINET® Gateway Ethernet, RJ-45, DB-9, USB |
Category | Modulation or Protocol FIPIO, PROFINET® |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ-45, DB-9, USB |
Part Status Obsolete | Data Rate (Max) 100Mbps |
Function Gateway | Base Product Number |

