
AB7639-F | |
|---|---|
DigiKey Part Number | AB7639-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7639-F |
Description | MODBUS TCP/IP TO INTERBUS FIBER |
Customer Reference | |
Detailed Description | Interbus, Modbus Gateway Ethernet, RJ-45, USB |
Category | Modulation or Protocol Interbus, Modbus |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ-45, USB |
Part Status Obsolete | Data Rate (Max) 100Mbps |
Function Gateway | Base Product Number |

