
AB7635-F | |
|---|---|
DigiKey Part Number | AB7635-F-ND |
Manufacturer | |
Manufacturer Product Number | AB7635-F |
Description | MODBUS TCP/IP TO DEVICENET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DeviceNet™, Modbus Gateway Ethernet, RJ-45, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol DeviceNet™, Modbus |
Manufacturer HMS Networks | Applications General Purpose |
Packaging Box | Interface Ethernet, RJ-45, USB |
Part Status Active | Data Rate (Max) 100Mbps |
Function Gateway | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.074,09000 € | 1.074,09 € |
| Unit Price without VAT: | 1.074,09000 € |
|---|---|
| Unit Price with VAT: | 1.278,16710 € |

